EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Connector Type | Connector Circular |
Contact Type | Twinax |
Gender | PIN |
Look how much better your peripherals will perform when attaching this twinax contact 21-033387-031 connector from Amphenol. It has a straight body orientation.