Mill-Max210-93-314-41-001000Connector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Make a uniform cable adapter by implementing this dip socket 210-93-314-41-001000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. 210-93-314-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 17.78 mm long, 4.19 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl.
EDA / CAD Models |