HARTING Technology Group21021511305Connector Circular
Conn Circular DIN PIN 3 POS ST Cable Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this circular din 21021511305 connector from Harting to connect peripherals to your device. It has a straight body orientation. It has a plug type gender. This male connector has 3 male contacts. This device has a maximum current rating of 4 A. This product is 40.8 mm long with a diameter of 11.5 mm.