HARTING Technology Group21032121305Connector Circular
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this 21032121305 connector from Harting. It has a plug type gender. It has a straight body orientation. This male connector has 4 male contacts. This device has a maximum current rating of 4 A. This product is 52.2 mm long with a diameter of 20.5 mm. This circular connector has an operating temperature of -5 to 50 °C.