HARTING Technology Group21032811405Connector Circular

Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port

By using this 21032811405 connector from Harting you can connect circular peripherals straight to your device. This male connector has 4 male contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 51.7 mm long with a diameter of 19.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    16 weeks
    • Price: $27.04
    1. 1+$27.04
    2. 50+$25.08
    3. 100+$23.41
    4. 500+$22.50