HARTING Technology Group21032822405Connector Circular

Conn Circular DIN SKT 4 POS ST Cable Mount 4 Terminal 1 Port

This circular din 21032822405 connector from Harting will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector has 4 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of 4 A. This product is 47.6 mm long with a diameter of 19.1 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 weeks
    • Price: $32.79
    1. 1+$32.79
    2. 50+$32.47
    3. 100+$32.14
    4. 500+$32.07