HARTING Technology Group21-03-381-4432Connector Circular
Conn M12 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
M12 Circular | |
RCP | |
Through Hole | |
Right Angle | |
1 | |
4 | |
4 | |
SKT | |
Solder | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Zinc Die Cast | |
4 | |
50V | |
27.48 | |
-40 | |
85 | |
IP67 | |
100 | |
10 | |
100 | |
21.9 | |
N/A | |
21.9 | |
21.9 |
Look how much better your peripherals will perform when attaching this pc terminal block 21033814432 connector from Harting. This product is 24 mm long, 1 mm tall and 12-30 mm deep. It uses the 5 termination method. This circular connector has an operating temperature of 400V °C.