HARTING Technology Group21033814804Connector Circular
Conn M12 Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
M12 Circular | |
PL | |
Through Hole | |
Right Angle | |
1 | |
8 | |
8 | |
SKT | |
Solder | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Zinc Die Cast | |
0.5 | |
50V | |
-40 | |
85 | |
IP65/IP67 | |
100 | |
10 | |
100 | |
N/A | |
N/A | |
33.55 | |
21 | |
Tray |
By using this m12 circular 21033814804 connector from Harting you can connect circular peripherals straight to your device. It has a right angle body orientation. It has a plug type gender. This female connector has 8 female contacts. This product is 33.55 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C.