EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | M12 Circular |
Gender | RCP |
Mounting | Through Hole |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | SKT |
Termination Method | Solder |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Zinc Die Cast |
Housing Color | Gray |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 63V |
Product Weight (g) | 28 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
IP Rating | IP65/IP67 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 100 |
Product Diameter (mm) | N/A |
Product Length (mm) | 21 |
Product Depth (mm) | N/A |
Product Height (mm) | 25 |