HARTING Technology Group21038822405Connector Circular
Conn Circular DIN SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular DIN | |
RCP | |
Cable Mount | |
Straight | |
1 | |
4 | |
4 | |
SKT | |
Crimp | |
19-26 | |
Yes | |
4 | |
250VAC | |
-40 | |
85 | |
IP67 | |
100 | |
10 | |
500 | |
19.5 | |
38 |
Make a solid connection with this circular din 21038822405 connector from Harting. This socket type connector has 4 socket type contacts. It has a straight body orientation. It uses the crimp termination method. This product is 38 mm long with a diameter of 19.5 mm.