TE Connectivity211103-1Connector Circular
CPC Recpt Assembly 17-14
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Gender | RCP |
Body Orientation | Straight |
Number of Contacts | 14 |
Housing Color | Black |
Packaging | Bag |
Ships tomorrow
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 20 weeks
- In Stock: 10 parts
- Price: $8.631