Molex2112973000Antennas
Antenna External -2.1dBi Gain 960MHz/1575.42MHz/2690MHz Carton
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Diameter | 77 mm |
Package Height | 15 mm |
EDA / CAD Models |
Antenna External -2.1dBi Gain 960MHz/1575.42MHz/2690MHz Carton
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Diameter | 77 mm |
Package Height | 15 mm |
EDA / CAD Models |