Panel Mount Indicators
2113A5
Panel Mount Indicator Round 0.31" Neon 250V Wire Green
Visual Communications Company, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Maximum Forward Voltage (V)
250
High Brightness
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
8.64
Mounting
Panel
Package Length
42.42
PCB changed
2
Pin Count
2
Family/Series
2113A
ALIAS
2113A5, 2113A5
Quantity Packaging
100
ROHS Version
2011/65/EU, 2015/863
Order Quantity

