Intel21143TDEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP
Supplier Unconfirmed | |
5A991.b.4.a | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Single Chip | |
10BASE-T|100BASE-TX | |
10|100 | |
ANSI 8802.3|IEEE 802.3 | |
Full Duplex|Half Duplex | |
PCI | |
AUI|MII | |
3 | |
3.3 | |
3.6 | |
0 | |
70 | |
Commercial | |
External|Internal | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |