Molex2119640001Antennas
Antenna Ceramic 2.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Ceramic | |
| Omni-Directional | |
| Linear | |
| 2400|5150 | |
| 2400|5000 | |
| 2483.5|5850 | |
| 2.7dBi(Max) | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 1.6 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
