| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.91.00 | |
| Automotive | No |
| PPAP | No |
| Omni-Directional | |
| Linear | |
| 824 | |
| 2170 | |
| 1.76dBi(Max) | |
| IPEX MHF|U.FL | |
| Film | |
| Mounting | Adhesive |
| Package Height | 0.1 |
| Package Width | 15.4 |
| Package Length | 40.4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
