50% Off

Mill-Max214-44-632-01-670800Connector Socket

Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD Tube

This dip socket 214-44-632-01-670800 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector's 32 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. 214-44-632-01-670800 is housed in nylon 4/6. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with nylon 4/6. This product is 40.64 mm long, 4.21 mm tall and 17.78 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    2 weeks
    • Price: $6.000
    1. 1+$6.000
    2. 100+$3.377
    3. 250+$2.453
    4. 500+$2.311
    5. 1000+$1.981
    6. 2500+$1.843
    7. 5000+$1.829
    8. 10000+$1.818
    9. 25000+$1.809
    10. 50000+$1.774
    11. 100000+$1.755