10% Off
Mill-Max214-99-314-01-670800Connector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
17.7 | |
10.1 | |
4.21 | |
Surface Mount |
Never worry about data not going through by using this dip socket 214-99-314-01-670800 connector socket from Mill-Max Mfg. Corp. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. 214-99-314-01-670800 is housed in nylon 4/6. This device has a maximum current rating of 3 A. It uses the solder termination method. It is insulated with nylon 4/6. This product is 17.7 mm long, 4.21 mm tall and 10.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C.