Pomona Electronics2142-0

Conn Banana Jack F 1 POS ST Cable Mount 1 Port Black

Use the banana 2142-0 test terminal block from Pomona to test performance of your equipment. This F connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 5 A. 2142-0 is housed in black polycarbonate. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C.

Import TariffMay apply to this part

21 parts: Ships today

    Total$13.78Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 21 parts
      • Price: $13.78