Pomona Electronics2142-5

Conn Banana Jack F 1 POS ST Cable Mount 1 Port Green

Properly test your design by using this banana 2142-5 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C. 2142-5 is housed in green polycarbonate.

56 parts: Ships in 3 days

    Total$65.14Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 56 parts
      • Price: $32.57