Pomona Electronics2142-9

Conn Banana Jack F 1 POS ST Cable Mount 1 Port White

The banana 2142-9 test terminal block from Pomona makes it easy to test if your connections are working properly. This F connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. 2142-9 is housed in white polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.

6 parts: Ships today

    Total$5.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $5.032