ERNI Electronics214552Connector Headers and PCB Receptacles

Conn Wire to Board Solder

This robust micro speed connector 214552 power connector from ERNI Electronics easily retains normal operation in harsh and stressful environments. This M connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its pitch is 2 mm. It has a male type gender. This connector has a single port. This device has a maximum current rating of 6.6 A/contact. 214552 is housed in liquid crystal polymer. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.15 mm long, 15.3 mm tall and 5.85 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C. Its 5 terminals use the solder termination method.

A datasheet is only available for this product at this time.