EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 3(Max) |
Thermal Time Constant Range (s) | < 5 |
Sensitivity Index (K) | 3892 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±1% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Maximum Voltage Rating | 100VDC |
Resistance @ 25C (Ohm) | 5000 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Body Material | Epoxy |
Terminal Pitch (mm) | N/A |
Seated Plane Height (mm) | 7(Max) |
Packaging | Bag |
Product Diameter (mm) | 3(Max) |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | 7(Max) |
Construction | Radial |