50% Off
Molex2162821023Cable Assembly DC Power
Cable Assembly 0.6m Wire to Board to Wire to Board 2 to 2POS M-M Crimp-Crimp 14AWG
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.6 | |
14 | |
Wire to Board | |
Wire to Board | |
M-M | |
Crimp-Crimp | |
2 to 2 | |
Straight to Straight | |
22/Contact | |
14 | |
Copper Alloy | |
Tin | |
Polyvinyl Chloride | |
Black | |
-40 | |
125 |
EDA / CAD Models |