50% Off
Molex2162851042Cable Assembly DC Power
Cable Assembly 0.3m Wire to Board to Wire to Board 4 to 4POS F-F Crimp-Crimp 14AWG
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cable Assembly 0.3m Wire to Board to Wire to Board 4 to 4POS F-F Crimp-Crimp 14AWG
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |