EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 15 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 3892 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±1% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 250 |
Maximum Voltage Rating | 1500VAC |
Resistance @ 25C (Ohm) | 50000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Percentage of Resistance Tolerance @ 25C (%) | ±1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Body Material | Stainless Steel |
Seated Plane Height (mm) | 50 |
Packaging | Bag |
Product Weight (g) | 4.5 |
Product Diameter (mm) | 6 |
Product Height (mm) | 50 |
Construction | Radial |
Mounting | Cable Mount |