CTS Corporation219-2MSTSwitch DIP

Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Add current flow control to your printed circuit simply through the use of CTS's 219-2MST dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 20VDC. This DIP switch has an operating temperature range of -55 °C to 85 °C. The 219-2MST DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 6.55 mm long, 4.3 mm tall and 9.91 mm deep. The maximum DC voltage rating is 20 VDC.

A datasheet is only available for this product at this time.