Top Searched
CTS Corporation219-2MSTRSwitch DIP
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 |
Thanks to the 219-2MSTR dual in-line package switch from CTS, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 20VDC. This DIP switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 219-2MSTR DIP switch has a gull wing termination style. This product is 6.55 mm long, 4.3 mm tall and 9.91 mm deep. The maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm.