Reduced Price
Molex22052111Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
11 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
4/Contact | |
500V | |
1000 | |
10 | |
-40 | |
80 | |
25 | |
Bag | |
0.887 | |
27.69 | |
9.89 | |
6.3 | |
KK | |
3.15 | |
Through Hole |
EDA / CAD Models |