Reduced Price
Molex22284066Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Straight | |
4/Contact | |
500V | |
1000 | |
20 | |
-40 | |
80 | |
100 | |
Bag | |
0.367 | |
15.24 | |
2.49 | |
8.38 | |
KK | |
Contact Plating Thickness | 0.762um |
3.18 | |
Through Hole |
EDA / CAD Models |