Molex22284366Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
36 | |
1 | |
Solder | |
2.54 | |
Straight | |
4/Contact | |
500V | |
20 | |
-40 | |
80 | |
100 | |
Bag | |
2.196 | |
91.44 | |
2.49 | |
8.38 | |
KK® | |
Through Hole |
EDA / CAD Models |