KYOCERA AVX Components Corporation22251C155MAT2ACapacitor Ceramic Multilayer
Cap Ceramic 1.5uF 100V X7R 20% Pad SMD 2225 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
You can't go wrong with this 22251C155MAT2A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 5.72 mm long, 2.29(Max) mm tall and 6.35 mm deep. Its capacitance value is 1.5uF.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
