ERNI Electronics224470Connector Backplane
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
96 | |
Solder | |
2.54 | |
Straight | |
1 | |
-55 | |
125 | |
95 | |
10.6 | |
11.6 | |
Through Hole |
Think of ERNI Electronics' din 41612 224470 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector has 96 F contacts. This is a 3-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. It uses the solder termination method. 224470 is housed in polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep.
EDA / CAD Models |