EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.42.20.00 |
Automotive | No |
PPAP | No |
Cable Type | Coaxial |
Gender | M-M |
Connector Type A | BNC |
Connector Type B | BNC |
Cable Length (m) | 1.2 |
Maximum Voltage Rating | 30VAC|60VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Contact Material | Brass |
Contact Plating | Gold |
This part has an operating temperature range of -40 to 85 °C. This has a BNC to BNC connector. Its wire is 20 AWG. It has a rg58c/u cable.