Supplier Unconfirmed | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
Coaxial | |
M-M | |
BNC | |
BNC | |
23 | |
4.572 | |
500VAC | |
-40 | |
60 | |
Brass | |
Gold |
This 2249-E-180 coaxial cable assembly developed by Pomona will help transmit radio frequency signals quickly. This has a BNC to BNC connector. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C. It has a coaxial cable.