Pomona Electronics2249-K-6Cable Assembly Coaxial
Cable Assembly Coaxial 0.152m 26AWG BNC to BNC M-M
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
Coaxial | |
M-M | |
BNC | |
BNC | |
26 | |
0.152 | |
500VAC | |
-40 | |
75 | |
Brass | |
Gold |
Transmit all your RF signals with coaxial cables by using this 2249-K-6 coaxial cable assembly from Pomona. This has a BNC to BNC connector. This part has a temperature range of -40 °C to 75 °C. It has a coaxial cable.