HUBER+SUHNER22510072Cable Coaxial
Coaxial Cable Braid Polyethylene 5.5mm 2500VAC Black
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Coaxial Cable | |
Black | |
Copper | |
5.5 | |
2500VAC | |
-20 | |
60 | |
Braid |
Thanks to Huber + Suhner AG's coaxial cable 22510072 coaxial cable, you can quickly pass data to other devices without worrying about power loss. This coaxial cable has a temperature range of -20 °C to 60 °C. It has a black jacket. It is insulated with polyethylene.