Cornell Dubilier Electronics225P10391WD3Capacitor Film
Cap Film 0.01uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
100VDC|70VAC | |
PET | |
Non Inductive Wound | |
Wound | |
Through Hole | |
Radial | |
9.5 | |
17.8 X 6.4 X 8.9 | |
Straight | |
-55 | |
85 | |
17.8(Max) | |
6.4(Max) | |
8.9(Max) | |
0.8 | |
32 | |
14.9(Max) |
This 225P10391WD3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 85 °C. The 225P10391WD3 part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 17.8(Max) mm long, 8.9(Max) mm tall and 6.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 9.5 mm.