Cornell Dubilier Electronics225P10491WD3Capacitor Film
Cap Film 0.1uF 100V PET 10% (17.8 X 10.2 X 14mm) Radial Wound 9.5mm 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This 225P10491WD3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 9.5 mm. This product is 17.8(Max) mm long, 14(Max) mm tall and 10.2(Max) mm deep. The 225P10491WD3 part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.1uF.