Cornell Dubilier Electronics225P10494XD3Capacitor Film

Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C

This 225P10494XD3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 20.3(Max) mm long, 21.3(Max) mm tall and 13.2(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 9.5 mm. The 225P10494XD3 part has a radial termination style. Its capacitance value is 0.1uF.

1,999 parts: Ships today

    Total$3.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,999 parts
      • Price: $3.275