Switchcraft226Connector Audio and Video

Conn Phone Plug PL 2 POS RA Cable Mount 2 Terminal 1 Port

Make your project the best it can be by using this phone plug 226 audio and video connector from Switchcraft. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a plug type gender. It has a right angle body orientation. This connector has a single port. 226 is housed in thermoplastic. It has 2 terminals. This product is 46.4 mm long, 42.3 mm tall and 12.7 mm deep. This cable has a minimum operating temperature of -20 °C and a maximum of 65 °C.

34 parts: Ships in 3 days

    Total$38.27Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 34 parts
      • Price: $7.654