PHOENIX CONTACT2293611Interface Modules
VARIOFACE module with spring-cage connection and D-Subminiature pin strip for mounting on NS 35/7.5 9-POS
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 45 |
Package Width | 50 |
Package Length | 54 |
Use this threaded varioface module 2293611 connector accessory from Phoenix Contact on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 54 mm long, 50 mm tall and 45 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.