Honeywell22AC1-D8Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Quick Connect

Implement safety measures in your device by monitoring the position of the guard with this door interlock 22AC1-D8 safety interlock switch from Honeywell. This device has a maximum current rating of 15.1 A @ 250VAC. It has a SPDT configuration. 22AC1-D8 is housed in stainless steel. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 82 °C. The 22AC1-D8 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 weeks
    • Price: $145.58
    1. 1+$145.58
    2. 500+$136.32
    3. 1000+$133.81
    4. 5000+$127.44
    5. 10000+$123.25