Honeywell22AC1Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw

The best way to add safety measures to your device is by using this door interlock 22AC1 safety interlock switch from Honeywell. This device has a maximum current rating of 15 A @ 250VAC. It has a SPDT configuration. 22AC1 is housed in stainless steel. This safety interlock has an operating temperature range of -53 °C to 82 °C. The 22AC1 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 weeks
    • Price: $64.49
    1. 200+$64.49
    2. 500+$59.39
    3. 1000+$57.62
    4. 5000+$54.13
    5. 10000+$52.05