TT Electronics / BI Technologies22AR100KLFTR
Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 22AR100KLFTR potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. The 22AR100KLFTR part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. This product is 3.2 mm long, 2.21 mm tall and 3.51 mm deep.