TT Electronics / BI Technologies22AR10KLFTR

Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R

Calibrate the resistance of a circuit with this 22AR10KLFTR potentiometer from BI Technologies (TT electronics). This product has a resistance value of 10K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 2.21 mm tall and 3.51 mm deep. The 22AR10KLFTR part has a j-hook termination style. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

10,000 parts: Ships in 2 days

    Total$732.60Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 10,000 parts
      • Price: $0.7326