TT Electronics / BI Technologies22AR1KLFTR

Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 22AR1KLFTR potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The 22AR1KLFTR part has a j-hook termination style. This device utilizes cermet technology. This product is 3.2 mm long, 2.21 mm tall and 3.51 mm deep. It has a tolerance of 20%.

2,003 parts: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      64 weeks
      Minimum Of :
      1
      Maximum Of:
      999
         
      • Price: $0.4183
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      64 weeks
      • In Stock: 3 parts
      • Price: $0.4183
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      64 weeks
      • In Stock: 2,000 parts
      • Price: $0.8284