TT Electronics / BI Technologies22AR200KLFTR
Res Cermet Trimmer 200K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
This 22AR200KLFTR potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 200K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 2.21 mm tall and 3.51 mm deep. The 22AR200KLFTR part has a j-hook termination style. It has a tolerance of 20%.