TT Electronics / BI Technologies22AR2KLFTR

Res Cermet Trimmer 2K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R

Optimization and calibration of resistance in a circuit has never been easier with this 22AR2KLFTR potentiometer from BI Technologies (TT electronics)! This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with cermet technology. It has a tolerance of 20%. This product is 3.2 mm long, 2.21 mm tall and 3.51 mm deep. The 22AR2KLFTR part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C.

2,000 parts: Ships in 2 days

    Total$1,315.80Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2431+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,000 parts
      • Price: $1.3158