TT Electronics / BI Technologies 22AR500KLFTR
Res Cermet Trimmer 500K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R

22AR500KLFTR TT Electronics / BI Technologies
Res Cermet Trimmer 500K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 500K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.125 (1/8) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | J-Hook |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 1.93 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 220 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotational Life (Cycles) | 100 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 3.51 |
Product Height (mm) | 2.21 |
Product Weight (g) | 5.67 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
22AR500KLFTR TT Electronics / BI Technologies
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Cermet Trimmer 500K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 500K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.125 (1/8) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | J-Hook |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 1.93 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 220 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotational Life (Cycles) | 100 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 3.51 |
Product Height (mm) | 2.21 |
Product Weight (g) | 5.67 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers